RT1206FRD071K02L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.23187
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.23281
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.31193
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.15864
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.14666
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.06392
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.96202
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 10,000
Unit Price: $1.51000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.35539
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.58234
Datasheet

Similar


Panasonic Electronic Components
In Stock: 8,594
Unit Price: $0.44000
Datasheet

Similar


Susumu
In Stock: 0
Unit Price: $0.23649
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.17346
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15060
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRD071K02L

DigiKey Part Number
RT1206FRD071K02L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206FRD071K02L
Description
RES SMD 1.02K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.02 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRD071K02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03355$167.75
Manufacturers Standard Package
Unit Price without GST:$0.03355
Unit Price with GST:$0.03858