
RT1210BRD07200RL | |
---|---|
DigiKey Part Number | YAG2214TR-ND - Tape & Reel (TR) YAG2214CT-ND - Cut Tape (CT) YAG2214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210BRD07200RL |
Description | RES SMD 200 OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210BRD07200RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.66100 | $6.61 |
25 | $0.57720 | $14.43 |
50 | $0.49360 | $24.68 |
100 | $0.48050 | $48.05 |
250 | $0.46740 | $116.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.40923 | $2,046.15 |
10,000 | $0.40360 | $4,036.00 |
15,000 | $0.39609 | $5,941.35 |
25,000 | $0.38858 | $9,714.50 |
Unit Price without GST: | $1.31000 |
---|---|
Unit Price with GST: | $1.50650 |