RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2010BKD07100RL

DigiKey Part Number
13-RT2010BKD07100RLTR-ND - Tape & Reel (TR)
13-RT2010BKD07100RLCT-ND - Cut Tape (CT)
13-RT2010BKD07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2010BKD07100RL
Description
RES SMD 100 OHM 0.1% 1/2W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT2010BKD07100RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,657
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.93000$1.93
10$0.91100$9.11
25$0.83240$20.81
50$0.75460$37.73
100$0.74720$74.72
250$0.72732$181.83
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64201$2,568.04
8,000$0.62699$5,015.92
12,000$0.62229$7,467.48
20,000$0.61760$12,352.00
28,000$0.60670$16,987.60
Manufacturers Standard Package
Unit Price without GST:$1.93000
Unit Price with GST:$2.21950