
1.0SMB11CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB11CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB11CA/TR13 |
Description | TVS DIODE 9.4VWM 15.6V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13072 | $392.16 |
| 6,000 | $0.11932 | $715.92 |
| 9,000 | $0.11345 | $1,021.05 |
| 15,000 | $0.10682 | $1,602.30 |
| 21,000 | $0.10287 | $2,160.27 |
| 30,000 | $0.09901 | $2,970.30 |
| 75,000 | $0.09255 | $6,941.25 |
| Unit Price without GST: | $0.13072 |
|---|---|
| Unit Price with GST: | $0.15033 |


