Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMA6L10A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMA6L10A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6L10A/TR13 |
Description | TVS DIODE 10VWM 17VC SMAF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11789 | $1,178.90 |
| 20,000 | $0.10779 | $2,155.80 |
| 30,000 | $0.10264 | $3,079.20 |
| 50,000 | $0.09686 | $4,843.00 |
| 70,000 | $0.09343 | $6,540.10 |
| 100,000 | $0.09010 | $9,010.00 |
| Unit Price without GST: | $0.11789 |
|---|---|
| Unit Price with GST: | $0.13557 |







