SMA6L26A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3,000
Unit Price: $0.66000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.09708
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 6,191
Unit Price: $1.05000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,010
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16456
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.30728
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.19840
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 17,635
Unit Price: $0.68000
Datasheet
New at DigiKey
DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221AC, SMA Flat Leads
DO-221AC, SMA Flat Leads

SMA6L26A/TR13

DigiKey Part Number
13-SMA6L26A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6L26A/TR13
Description
TVS DIODE 26VWM 42.1VC SMAF
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11789$1,178.90
20,000$0.10779$2,155.80
30,000$0.10264$3,079.20
50,000$0.09686$4,843.00
70,000$0.09343$6,540.10
100,000$0.09010$9,010.00
Manufacturers Standard Package
Unit Price without GST:$0.11789
Unit Price with GST:$0.13557