
SMAJ28CA-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ28CA-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ28CA-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ28CA-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28CA-HP6AT/7 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.37900 | $3.79 |
| 100 | $0.23740 | $23.74 |
| 500 | $0.17580 | $87.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15585 | $155.85 |
| 2,000 | $0.13903 | $278.06 |
| 3,000 | $0.13043 | $391.29 |
| 5,000 | $0.12077 | $603.85 |
| 7,000 | $0.11504 | $805.28 |
| 10,000 | $0.10947 | $1,094.70 |
| 25,000 | $0.09723 | $2,430.75 |
| 50,000 | $0.08967 | $4,483.50 |
| 100,000 | $0.08331 | $8,331.00 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.72450 |

