
SMAJ51A/TR13 | |
---|---|
DigiKey Part Number | 13-SMAJ51A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ51A/TR13CT-ND - Cut Tape (CT) 13-SMAJ51A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51A/TR13 |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.38100 | $3.81 |
100 | $0.23870 | $23.87 |
500 | $0.17676 | $88.38 |
1,000 | $0.15671 | $156.71 |
2,000 | $0.13981 | $279.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10963 | $548.15 |
Unit Price without GST: | $0.63000 |
---|---|
Unit Price with GST: | $0.72450 |