
SMAJ8.5CA-HP6/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ8.5CA-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ8.5CA-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ8.5CA-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5CA-HP6/7 |
Description | TVS DIODE 8.5VWM 14.4V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.35200 | $3.52 |
| 100 | $0.22010 | $22.01 |
| 500 | $0.16258 | $81.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.14397 | $143.97 |
| 2,000 | $0.12827 | $256.54 |
| 3,000 | $0.12025 | $360.75 |
| 5,000 | $0.11122 | $556.10 |
| 7,000 | $0.10587 | $741.09 |
| 10,000 | $0.10067 | $1,006.70 |
| 25,000 | $0.08924 | $2,231.00 |
| 50,000 | $0.08218 | $4,109.00 |
| 100,000 | $0.07624 | $7,624.00 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.65550 |

