39 Ohm Axial 5% FKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN1WSJT-52-39R

DigiKey Part Number
13-FKN1WSJT-52-39RCT-ND - Cut Tape (CT)
13-FKN1WSJT-52-39RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FKN1WSJT-52-39R
Description
RES 39 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN1WSJT-52-39R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.20800$2.08
25$0.17440$4.36
50$0.15380$7.69
100$0.13600$13.60
250$0.11660$29.15
500$0.10442$52.21
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.09408$94.08
2,000$0.08529$170.58
3,000$0.08076$242.28
5,000$0.07564$378.20
7,000$0.07259$508.13
10,000$0.06961$696.10
12,000$0.06818$818.16
24,000$0.06327$1,518.48
25,000$0.06300$1,575.00
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950