


SMCJ300A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ300A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ300A/TR13CT-ND - Cut Tape (CT) 13-SMCJ300A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ300A/TR13 |
Description | TVS DIODE 300VWM 486VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.75800 | $7.58 |
| 100 | $0.48660 | $48.66 |
| 500 | $0.36904 | $184.52 |
| 1,000 | $0.33107 | $331.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28282 | $848.46 |
| 6,000 | $0.25851 | $1,551.06 |
| 9,000 | $0.24611 | $2,214.99 |
| 15,000 | $0.23219 | $3,482.85 |
| 21,000 | $0.22394 | $4,702.74 |
| 30,000 | $0.21774 | $6,532.20 |
| Unit Price without GST: | $1.23000 |
|---|---|
| Unit Price with GST: | $1.41450 |

