UCD32C05L01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


YAGEO
In Stock: 4,090
Unit Price: $0.81000
Datasheet
UDD32C24L01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD32C05L01

DigiKey Part Number
13-UCD32C05L01TR-ND - Tape & Reel (TR)
13-UCD32C05L01CT-ND - Cut Tape (CT)
13-UCD32C05L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD32C05L01
Description
TVS DIODE 5VWM 15VC SOD323
Customer Reference
Detailed Description
15V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
DVI, USB
Capacitance @ Frequency
1.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes