NSP15AJB-100R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP20AJB-2R2

DigiKey Part Number
13-SQP20AJB-2R2-ND
Manufacturer
Manufacturer Product Number
SQP20AJB-2R2
Description
RES 2.2 OHM 5% 20W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.492" Square x 2.362" L (12.50mm x 60.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.41000$2.41
10$1.57700$15.77
25$1.35320$33.83
50$1.21180$60.59
100$1.09150$109.15
360$0.91483$329.34
720$0.83922$604.24
1,080$0.80037$864.40
5,040$0.68235$3,439.04
Manufacturers Standard Package
Unit Price without GST:$2.41000
Unit Price with GST:$2.77150