NSP15AJB-100R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP40AJB-110R

DigiKey Part Number
SQP40AJB-110R-ND
Manufacturer
Manufacturer Product Number
SQP40AJB-110R
Description
RES 110 OHM 5% 40W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 40W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
EDA/CAD Models
SQP40AJB-110R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.807" x 0.748" Rectangular x 3.543" L (20.50mm x 19.00mm x 90.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
200$3.41910$683.82
Unit Price without GST:$3.41910
Unit Price with GST:$3.93197