0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0402FR-07100RL

DigiKey Part Number
13-SR0402FR-07100RLTR-ND - Tape & Reel (TR)
13-SR0402FR-07100RLCT-ND - Cut Tape (CT)
13-SR0402FR-07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0402FR-07100RL
Description
RES 100 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0402FR-07100RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.29400$2.94
25$0.23920$5.98
50$0.20760$10.38
100$0.18240$18.24
250$0.15696$39.24
500$0.14226$71.13
1,000$0.13063$130.63
5,000$0.11201$560.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10658$1,065.80
20,000$0.10226$2,045.20
30,000$0.10015$3,004.50
50,000$0.09786$4,893.00
70,000$0.09655$6,758.50
100,000$0.09532$9,532.00
120,000$0.09474$11,368.80
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250