
SR0805JR-7W4R7L | |
|---|---|
DigiKey Part Number | YAG6167TR-ND - Tape & Reel (TR) YAG6167CT-ND - Cut Tape (CT) YAG6167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-7W4R7L |
Description | RES 4.7 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-7W4R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.09800 | $0.98 |
| 25 | $0.09560 | $2.39 |
| 50 | $0.09380 | $4.69 |
| 100 | $0.09200 | $9.20 |
| 250 | $0.09012 | $22.53 |
| 500 | $0.07368 | $36.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05632 | $281.60 |
| 10,000 | $0.04505 | $450.50 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

