
POE-SPLT-BT-UNI-P | |
|---|---|
DigiKey Part Number | 2414-POE-SPLT-BT-UNI-P-ND |
Manufacturer | |
Manufacturer Product Number | POE-SPLT-BT-UNI-P |
Description | Gigabit PoE Splitter/Voltage Con |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 24V Power Over Ethernet (POE) 4 Port Splitter Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 44 ~ 57V | |
Number of Ports | 4 | |
Voltage - Output | 5V, 9V, 12V, 24V | |
Current - Output | 14 A | |
Power (Watts) - Per Port | 90W | |
Compliance | IEEE802.3af, IEEE802.3at, IEEE802.3bt | |
Data Rate | - | |
Features | OCP, OTP, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 80% | |
Mounting Type | DIN Rail | |
Size / Dimension | 4.70" L x 3.40" W x 1.10" H (119.4mm x 86.4mm x 27.9mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |






