SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-7W4R7L

DigiKey Part Number
YAG6167TR-ND - Tape & Reel (TR)
YAG6167CT-ND - Cut Tape (CT)
YAG6167DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805JR-7W4R7L
Description
RES 4.7 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-7W4R7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,904
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.09800$0.98
25$0.09560$2.39
50$0.09380$4.69
100$0.09200$9.20
250$0.09012$22.53
500$0.07368$36.84
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05632$281.60
10,000$0.04505$450.50
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900