TC164-Series-1206(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-JR-0727RL

DigiKey Part Number
13-TC164-JR-0727RLTR-ND - Tape & Reel (TR)
13-TC164-JR-0727RLCT-ND - Cut Tape (CT)
13-TC164-JR-0727RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-JR-0727RL
Description
RES ARRAY 4 RES 27 OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-JR-0727RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
27
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,618
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03375$168.75
10,000$0.03080$308.00
15,000$0.02929$439.35
25,000$0.02758$689.50
35,000$0.02656$929.60
50,000$0.02556$1,278.00
60,000$0.02508$1,504.80
120,000$0.02344$2,812.80
125,000$0.02335$2,918.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09800$0.98
25$0.08160$2.04
50$0.07180$3.59
100$0.06310$6.31
250$0.05372$13.43
500$0.04778$23.89
1,000$0.04275$42.75
Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.07400$0.74
25$0.05880$1.47
50$0.04500$2.25
100$0.04120$4.12
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700