
YC122-JR-0739RL | |
|---|---|
DigiKey Part Number | 13-YC122-JR-0739RLTR-ND - Tape & Reel (TR) 13-YC122-JR-0739RLCT-ND - Cut Tape (CT) 13-YC122-JR-0739RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-JR-0739RL |
Description | RES ARRAY 2 RES 39 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-0739RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03760 | $0.94 |
| 50 | $0.03240 | $1.62 |
| 100 | $0.02850 | $2.85 |
| 250 | $0.02400 | $6.00 |
| 500 | $0.02124 | $10.62 |
| 1,000 | $0.01886 | $18.86 |
| 5,000 | $0.01462 | $73.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01324 | $132.40 |
| 20,000 | $0.01206 | $241.20 |
| 30,000 | $0.01145 | $343.50 |
| 50,000 | $0.01076 | $538.00 |
| 70,000 | $0.01036 | $725.20 |
| 100,000 | $0.00996 | $996.00 |
| 120,000 | $0.00977 | $1,172.40 |
| 240,000 | $0.00911 | $2,186.40 |
| 250,000 | $0.00907 | $2,267.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

