YC324 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC324-JK-070RL

DigiKey Part Number
13-YC324-JK-070RLTR-ND - Tape & Reel (TR)
13-YC324-JK-070RLCT-ND - Cut Tape (CT)
13-YC324-JK-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC324-JK-070RL
Description
RES ARRAY 4 RES ZERO OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.0 Ohm Jumper 125mW Power Per Element Isolated 4 Resistor Network/Array 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC324-JK-070RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
0.0
Tolerance
Jumper
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.27100$2.71
25$0.22760$5.69
50$0.20100$10.05
100$0.17820$17.82
250$0.15320$38.30
500$0.13758$68.79
1,000$0.12426$124.26
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10334$413.36
8,000$0.09517$761.36
12,000$0.09097$1,091.64
20,000$0.08622$1,724.40
28,000$0.08339$2,334.92
40,000$0.08062$3,224.80
48,000$0.07930$3,806.40
96,000$0.07475$7,176.00
100,000$0.07450$7,450.00
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300