1N4007G-T | |
|---|---|
DigiKey Part Number | 1N4007GDITR-ND - Tape & Reel (TR) 1N4007GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4007G-T |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17700 | $1.77 |
| 100 | $0.16260 | $16.26 |
| 500 | $0.11916 | $59.58 |
| 1,000 | $0.10165 | $101.65 |
| 2,000 | $0.09315 | $186.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09043 | $452.15 |
| 10,000 | $0.08678 | $867.80 |
| 15,000 | $0.06161 | $924.15 |
| 35,000 | $0.05897 | $2,063.95 |
| 50,000 | $0.05641 | $2,820.50 |
| 125,000 | $0.05077 | $6,346.25 |
| 250,000 | $0.04796 | $11,990.00 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.33350 |