Diode 30 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5818-T

DigiKey Part Number
1N5818DITR-ND - Tape & Reel (TR)
1N5818DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5818-T
Description
DIODE SCHOTTKY 30V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N5818-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,565
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.19000$1.90
100$0.17780$17.78
500$0.14838$74.19
1,000$0.13799$137.99
2,000$0.12287$245.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12841$642.05
10,000$0.11802$1,180.20
15,000$0.07613$1,141.95
25,000$0.06899$1,724.75
35,000$0.06851$2,397.85
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.31050