1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.075 A 60mOhm 1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB3218T1R0M

DigiKey Part Number
587-2032-2-ND - Tape & Reel (TR)
587-2032-1-ND - Cut Tape (CT)
587-2032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB3218T1R0M
Description
FIXED IND 1UH 1.075A 60 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 1.075 A 60mOhm 1207 (3218 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LB3218T1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1207 (3218 Metric)
Supplier Device Package
1207 (3218 Metric)
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197,832
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.15900$1.59
100$0.13100$13.10
1,000$0.10773$107.73
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10157$203.14
4,000$0.09576$383.04
6,000$0.09252$555.12
10,000$0.08860$886.00
14,000$0.08611$1,205.54
20,000$0.08354$1,670.80
50,000$0.07731$3,865.50
100,000$0.07292$7,292.00
200,000$0.07079$14,158.00
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000