Zener Diode 5.1 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 150 mW ±5% Surface Mount 0603/SOD-523F
0603/SOD-523F

CZRU52C5V1

DigiKey Part Number
641-1029-2-ND - Tape & Reel (TR)
641-1029-1-ND - Cut Tape (CT)
641-1029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRU52C5V1
Description
DIODE ZENER 5.1V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRU52C5V1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603/SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,433
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.34700$3.47
100$0.14430$14.43
500$0.13702$68.51
1,000$0.12788$127.88
2,000$0.11510$230.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08221$328.84
8,000$0.07495$599.60
12,000$0.07091$850.92
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550