Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT789ATA

DigiKey Part Number
FZT789ATR-ND - Tape & Reel (TR)
FZT789ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT789ATA
Description
TRANS PNP 25V 3A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.44000$14.40
100$0.94910$94.91
500$0.73840$369.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.67057$670.57
2,000$0.61351$1,227.02
3,000$0.58442$1,753.26
5,000$0.55175$2,758.75
7,000$0.53239$3,726.73
10,000$0.51359$5,135.90
25,000$0.50240$12,560.00
Manufacturers Standard Package
Unit Price without GST:$2.28000
Unit Price with GST:$2.62200