NJT4030PT1G | |
|---|---|
DigiKey Part Number | NJT4030PT1GOSTR-ND - Tape & Reel (TR) NJT4030PT1GOSCT-ND - Cut Tape (CT) NJT4030PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJT4030PT1G |
Description | TRANS PNP 40V 3A SOT223 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NJT4030PT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $0.90100 | $9.01 |
| 100 | $0.58130 | $58.13 |
| 500 | $0.44386 | $221.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39953 | $399.53 |
| 2,000 | $0.36221 | $724.42 |
| 3,000 | $0.34317 | $1,029.51 |
| 5,000 | $0.32178 | $1,608.90 |
| 7,000 | $0.30910 | $2,163.70 |
| 10,000 | $0.29679 | $2,967.90 |
| 25,000 | $0.26975 | $6,743.75 |
| 50,000 | $0.26536 | $13,268.00 |
| Unit Price without GST: | $1.44000 |
|---|---|
| Unit Price with GST: | $1.65600 |