There are two common input voltage ranges for telecom applications. They are 36 ~ 75 V (48 V system) and 18 ~ 36 V (24 V system). Delta not only provides isolated DC/DC converters for both 48 V and 24 V systems separately, it also provides a series of isolated DC/DC converters which cover the full input voltage range from 18 V to 75 V.