Bel Power RCM Series Converters | DigiKey Daily
Bel Power Solutions' RCM series converters are reliable power supplies for railway and transportation systems. These chassis-mount DC-to-DC converters are fully isolated and highly efficient over a broad operating range of input and output voltages. Nominal onboard battery voltages from 24 volts to 110 volts are covered by two input ranges and converted into a fully-regulated and isolated single output voltage of 12 volts or 24 volts. The converters can operate in a convection-cooled environment at temperatures from minus 40 degrees Celsius to 85 degrees Celsius. The compact size and ease of installation makes this RCM series uniquely suited for various rolling stock applications, such as cab radios, HVAC systems, train controls, passenger information systems, toilet systems, and many others.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
|  |  | 110RCM150-24DMQF | DC/DC CONVERTER 24V 150W | 0 - Immediate | See Page for Pricing | View Details | 
|  |  | 110RCM300-24DMQF | DC/DC CONVERTER 24V 300W | 0 - Immediate | See Page for Pricing | View Details | 
|  |  | 110RCM500-24DMQF | DC/DC CONVERTER 24V 500W | 0 - Immediate | See Page for Pricing | View Details | 
|  |  | 110RCM1000-24DMQF | DC/DC CONVERTER 24V 1008W | 0 - Immediate | See Page for Pricing | View Details | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand