Harting RJ Industrial 10G RJ45 Connector
The HARTING RJ Industrial® 10G is the next generation of the world's first RJ45 connector requiring no tools for connection. This new RJ45 connector features a future-proof design for 10 Gigabit Ethernet. The connection is made reliably and quickly using proven insulation displacement terminal technology. The insulation displacement terminals are designed for rigid and flexible conductors with an extremely broad range of wire cross-sections. Cables with diameters from 4.5 to 9 mm are securely fixed in place in the connector with a newly developed cable gland. This allows users to connect all customary Ethernet cable types with this one RJ45 connector type. Thanks to its compact design, the rugged and industry-standard IP 20 model is also suitable for multi-port RJ45 jacks. In addition to the IP 20 models, all known IP 65/67 PushPull types up to Han® 3A are now available with this new insert.
Harting RJ Industrial 10G RJ45 Connector
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 09153000431 | CONN MOD PLUG 8P8C SHIELDED | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 09352250401 | CONN MOD PLUG 8P8C SHIELDED | 9 - Immediate | $118.32 | View Details |
![]() | ![]() | 09352250402 | CONN MOD PLUG 8P8C SHIELDED | 0 - Immediate | $97.65 | View Details |
![]() | ![]() | 09352250421 | CONN MOD PLUG 8P8C SHIELDED | 10 - Immediate | $98.83 | View Details |
![]() | ![]() | 09451151560 | CONN MOD PLUG 8P8C SHIELDED | 100 - Immediate | $111.71 | View Details |
![]() | ![]() | 09451151760 | CONN MOD PLUG 8P8C SHIELDED | 35 - Immediate | $133.89 | View Details |
![]() | ![]() | 09451251560 | CONN MOD PLUG 8P8C SHIELDED | 128 - Immediate | $70.12 | View Details |
![]() | ![]() | 09451251760 | CONN MOD PLUG 8P8C SHIELDED | 17 - Immediate | $105.51 | View Details |
![]() | ![]() | 09451451560 | CONN MOD PLUG 8P8C SHIELDED | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 09451511560 | CONN MOD PLUG 8P8C SHIELDED | 2147 - Immediate | $42.29 | View Details |
![]() | ![]() | 09451511561 | CONN MOD PLUG 8P8C SHIELDED | 48 - Immediate | $55.75 | View Details |
![]() | ![]() | 09455451560 | CONN MOD COUPLER 8P8C TO 8P8C | 1031 - Immediate | $27.29 | View Details |