High Frequency 5G SMD Filters | Datasheet Preview
These small size and fully shielded high frequency SMD filters offer a moisture sensitivity level of MSL1, have an operating and storage temperature range from minus 55 degrees Celsius to 125 degrees Celsius, and present minimal performance variation over temperature. The 26 gigahertz, 28 gigahertz, and 39 gigahertz catalog filters provide 3 gigahertz of bandwidth, offer greater than 50 dB rejection, are 20-times smaller than currently available alternatives, and are implemented in surface mount packages, making them well suited for standard tune-free assembly. Off-the-shelf catalog designs are available up to 42 gigahertz.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B280LA0S | RF FILTER BAND PASS 28GHZ 8SMD | 21 - Immediate | $122.57 | View Details |
![]() | ![]() | B280LB0S | RF FILTER BAND PASS 28GHZ 10SMD | 10 - Immediate | $138.38 | View Details |
![]() | ![]() | B385MD0S | RF FILTER BAND PASS 38.5GHZ 2SMD | 22 - Immediate | $89.31 | View Details |
![]() | ![]() | B274MB1S | RF FILTER BAND PASS 28GHZ 2SMD | 31 - Immediate | $120.55 | View Details |