DC DC Converters

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Search Entry

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
IMM02-Series-6-Leads
DC DC CONVERTER +/-12V 2W
XP Power
131
In Stock
1 : $28.47000
Tube
Tube
Active
Isolated Module
2
4.5V
9V
12V
-12V
-
83mA, 83mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 6 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
8-SIP Module, 4 Leads
DC DC CONVERTER 12V 2W
XP Power
26
In Stock
1 : $26.57000
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
167mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 5 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
IMM02-Series-6-Leads
DC DC CONVERTER +/-3.3V 2W
XP Power
49
In Stock
1 : $28.47000
Tube
Tube
Active
Isolated Module
2
9V
18V
3.3V
-3.3V
-
303mA, 303mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 6 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
8-SIP Module, 4 Leads
DC DC CONVERTER 3.3V 2W
XP Power
21
In Stock
1 : $26.57000
Tube
Tube
Active
Isolated Module
1
4.5V
9V
3.3V
-
-
606mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 5 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
IMM02-Series-6-Leads
DC DC CONVERTER +/-12V 2W
XP Power
14
In Stock
1 : $27.91000
Tube
Tube
Active
Isolated Module
2
9V
18V
12V
-12V
-
83mA, 83mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 6 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
IMM02-Series-6-Leads
DC DC CONVERTER +/-5V 2W
XP Power
34
In Stock
1 : $28.47000
Tube
Tube
Active
Isolated Module
2
4.5V
9V
5V
-5V
-
200mA, 200mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 6 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
8-SIP Module, 4 Leads
DC DC CONVERTER 15V 2W
XP Power
15
In Stock
1 : $26.05000
Tube
Tube
Active
Isolated Module
1
4.5V
9V
15V
-
-
133mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 5 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
8-SIP Module, 4 Leads
DC DC CONVERTER 12V 2W
XP Power
20
In Stock
1 : $26.57000
Tube
Tube
Active
Isolated Module
1
4.5V
9V
12V
-
-
167mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 5 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
IMM02-Series-6-Leads
DC DC CONVERTER +/-15V 2W
XP Power
60
In Stock
1 : $28.47000
Tube
Tube
Active
Isolated Module
2
4.5V
9V
15V
-15V
-
66mA, 66mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 6 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
IMM02-Series-6-Leads
DC DC CONVERTER +/-3.3V 2W
XP Power
20
In Stock
1 : $28.47000
Tube
Tube
Active
Isolated Module
2
4.5V
9V
3.3V
-3.3V
-
303mA, 303mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 6 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
8-SIP Module, 4 Leads
DC DC CONVERTER 15V 2W
XP Power
0
In Stock
Check Lead Time
20 : $24.48700
Tube
Tube
Active
Isolated Module
1
9V
18V
15V
-
-
133mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 5 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
8-SIP Module, 4 Leads
DC DC CONVERTER 5V 2W
XP Power
0
In Stock
Check Lead Time
20 : $24.97100
Tube
Tube
Active
Isolated Module
1
4.5V
9V
5V
-
-
400mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 5 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
8-SIP Module, 4 Leads
DC DC CONVERTER 3.3V 2W
XP Power
0
In Stock
Check Lead Time
20 : $24.97100
Tube
Tube
Active
Isolated Module
1
9V
18V
3.3V
-
-
606mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 5 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
8-SIP Module, 4 Leads
DC DC CONVERTER 5V 2W
XP Power
0
In Stock
Check Lead Time
20 : $24.97100
Tube
Tube
Active
Isolated Module
1
9V
18V
5V
-
-
400mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 5 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
IMM02-Series-6-Leads
DC DC CONVERTER +/-5V 2W
XP Power
0
In Stock
Check Lead Time
20 : $26.23650
Tube
Tube
Active
Isolated Module
2
9V
18V
5V
-5V
-
200mA, 200mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 6 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
IMM02-Series-6-Leads
DC DC CONVERTER +/-15V 2W
XP Power
0
In Stock
Check Lead Time
20 : $26.75750
Tube
Tube
Active
Isolated Module
2
9V
18V
15V
-15V
-
66mA, 66mA
2 W
1.5 kV
Medical
Remote On/Off, OCP, OVP, SCP
-20°C ~ 100°C
79%
Through Hole
8-SIP Module, 6 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active High
Showing
of 16

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.