Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : $109.67000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 1.25A | 15 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 86% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |||
352 In Stock | 1 : $109.67000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 1A | 15 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 87% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |||
93 In Stock | 1 : $109.67000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 3A | 15 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 87% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |||
60 In Stock | 1 : $109.67000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | 1A | 15 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 86% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |||
0 In Stock 79 Marketplace Check Lead Time | 20 : $109.15050 Tube 1 : $171.66000 Tube | Tube Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | 500mA, 500mA | 15 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 87% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |||
0 In Stock 10 Marketplace Check Lead Time | 20 : $107.01050 Tube 1 : $171.12000 Tube | Tube Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 625mA, 625mA | 15 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 87% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |||
0 In Stock 9 Marketplace Check Lead Time | 20 : $107.01050 Tube 1 : $171.15000 Tube | Tube Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | 500mA, 500mA | 15 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 88% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |||
0 In Stock 22 Marketplace Check Lead Time | 20 : $103.08450 Tube 1 : $178.20000 Retail Package | Tube Retail Package | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 1.25A | 15 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 85% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |||
0 In Stock 20 Marketplace Check Lead Time | 20 : $109.15050 Tube 1 : $182.06000 Tube | Tube Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | 1.5A, 1.5A | 15 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 83% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |||
0 In Stock Check Lead Time | 1 : $109.67000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 3A | 15 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 86% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |||
0 In Stock Check Lead Time | 20 : $109.15050 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | 1.5A, 1.5A | 15 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 84% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |||
0 In Stock Check Lead Time | 20 : $109.15050 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | 625mA, 625mA | 15 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 87% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |