Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,598 In Stock 50,000 Factory | 1 : $19.31000 Cut Tape (CT) 500 : $16.67400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 100mA | 500 mW | 5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 140°C (With Derating) | 60% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | - | - | |||
6 In Stock 1,000 Factory | 1 : $21.18000 Bag | Bag | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 100mA | 500 mW | 5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 140°C (With Derating) | 60% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | - | - |