SP12-01WTG-C-HV | |
---|---|
DigiKey Part Number | F6961TR-ND - Tape & Reel (TR) F6961CT-ND - Cut Tape (CT) F6961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP12-01WTG-C-HV |
Description | TVS DIODE 12VWM 19VC 2FLIPCHIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 26pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XFDFN, FCDFN | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.37000 | $3.70 |
100 | $0.13620 | $13.62 |
500 | $0.12882 | $64.41 |
1,000 | $0.11963 | $119.63 |
2,000 | $0.11871 | $237.42 |
5,000 | $0.11742 | $587.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09574 | $957.40 |
20,000 | $0.09379 | $1,875.80 |
30,000 | $0.07833 | $2,349.90 |
70,000 | $0.07730 | $5,411.00 |
Unit Price without GST: | $0.61000 |
---|---|
Unit Price with GST: | $0.70150 |