SPxx-01WTG-C-HV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPxx-01WTG-C-HV SERIES
Building Automation – Protect/Sense/Control

SP15-01WTG-C-HV

DigiKey Part Number
F6962TR-ND - Tape & Reel (TR)
F6962CT-ND - Cut Tape (CT)
F6962DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP15-01WTG-C-HV
Description
TVS DIODE 15VWM 27VC 2FLIPCHIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
27V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
21pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XFDFN, FCDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,178
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.22100$2.21
100$0.11540$11.54
500$0.11164$55.82
1,000$0.09862$98.62
2,000$0.09769$195.38
5,000$0.09676$483.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08932$893.20
20,000$0.08835$1,767.00
30,000$0.08753$2,625.90
50,000$0.07815$3,907.50
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550