SPxx-01WTG-C-HV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPxx-01WTG-C-HV SERIES
Building Automation – Protect/Sense/Control

SP24-01WTG-C-HV

DigiKey Part Number
F6963TR-ND - Tape & Reel (TR)
F6963CT-ND - Cut Tape (CT)
F6963DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP24-01WTG-C-HV
Description
TVS DIODE 24VWM 40VC 2FLIPCHIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XFDFN, FCDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,445
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.37400$3.74
100$0.15260$15.26
500$0.14514$72.57
1,000$0.12467$124.67
2,000$0.12188$243.76
5,000$0.11871$593.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10941$1,094.10
20,000$0.09482$1,896.40
30,000$0.08404$2,521.20
50,000$0.07920$3,960.00
70,000$0.07815$5,470.50
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.70150