TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SPHV24-01ETG-C
TVS DIODE 7VWM 14.5VC SOD882
Littelfuse Inc.
8,198
In Stock
1 : $0.48000
Cut Tape (CT)
10,000 : $0.12582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
7V (Max)
9.2V (Typ)
14.5V (Typ)
2.5A (8/20µs)
-
No
HDMI
0.15pF @ 3GHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SESD0201X1UN-0030-088
TVS DIODE 7VWM 14.5VC 0201
Littelfuse Inc.
61,762
In Stock
1 : $0.47000
Cut Tape (CT)
15,000 : $0.10394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
7V (Max)
9.2V (Typ)
14.5V (Typ)
2.5A (8/20µs)
-
No
HDMI
0.15pF @ 3GHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
0201 (0603 Metric)
0201/DFN0603
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.