SP8008, SPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP8008, SPA
Building Automation – Protect/Sense/Control

SP8008-08UTG

DigiKey Part Number
F9964TR-ND - Tape & Reel (TR)
F9964CT-ND - Cut Tape (CT)
F9964DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8008-08UTG
Description
TVS DIODE 5VWM 12.45VC 14UDFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12.45V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 14-UDFN (5.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
SP8008-08UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.45V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 3GHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-PowerUFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,448
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.34500$13.45
100$0.98800$98.80
500$0.79268$396.34
1,000$0.74801$748.01
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.68382$2,051.46
6,000$0.61055$3,663.30
Manufacturers Standard Package
Unit Price without GST:$1.64000
Unit Price with GST:$1.88600