TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-uQFN
TVS DIODE 5VWM 3.8VC 10UQFN
STMicroelectronics
0
In Stock
14,000 : $0.13808
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Steering (Rail to Rail)
4
5V (Max)
-
3.8V (Typ)
3A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
Surface Mount
10-XFDFN
10-uQFN (1.9x1)
10-UDFN
TVS DIODE 5VWM 7VC 10UDFN
Littelfuse Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Steering (Rail to Rail)
4
5V (Max)
-
7V (Typ)
2A (8/20µs)
-
Yes
HDMI
0.5pF @ 1MHz
-40°C ~ 150°C (TJ)
Surface Mount
10-XFDFN
10-µDFN (2.5x1.0)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.