VCOs (Voltage Controlled Oscillators)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $65.29000 Strip | Strip | Active | 4100 ~ 4300MHz | 4200MHz | 5V | 0.5 V ~ 4.5 V | -15 | 15mA | 6 | 2 ±2 | -84 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock | Active | Strip | Active | 5256 ~ 5356MHz | 5306MHz | 5V | 1 V ~ 4 V | -10 | 30mA | 5 | 0 ±2 | -86 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock | Active | Strip | Active | 5450 ~ 5550MHz | 5500MHz | 5V | 0.5 V ~ 4.5 V | -10 | 30mA | 6 | -2 ±3 | -85 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock | Active | Strip | Active | 3600 ~ 3800MHz | 3700MHz | 5V | 0.5 V ~ 4.5 V | -15 | 25mA | 3 | 1 ±3 | -90 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) |