VCOs (Voltage Controlled Oscillators)

Results: 46
Stocking Options
Environmental Options
Media
Exclude
46Results
Search Entry

Showing
of 46
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Frequency - Center
Voltage - Supply
Tuning Voltage (VDC)
2nd Harmonic, Typ (dBc)
Icc Max
Pushing (MHz/V)
Power (dBm)
Phase Noise Typ (dBc/Hz)
Operating Temperature
Package / Case
Size / Dimension
Height
CVCO55BE-1000-1500
VCO 57.5MHZ 0.5-10.5V 12.7X12.7
Crystek Corporation
18
In Stock
1 : $45.23000
Strip
Strip
Active
45 ~ 70MHz
57.5MHz
5V
0.5 V ~ 10.5 V
-10
22mA
0.5
5 ±3
-115
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 175MHZ 0.3-4.7V 12.7X12.7MM
Crystek Corporation
97
In Stock
1 : $47.08000
Strip
Strip
Active
150 ~ 200MHz
175MHz
5V
0.3 V ~ 4.7 V
-15
35mA
1
4 ±4
-115
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 890MHZ 0.5-5V 12.7X12.7MM
Crystek Corporation
77
In Stock
1 : $47.08000
Strip
Strip
Active
800 ~ 980MHz
890MHz
5V
0.5 V ~ 5 V
-22
25mA
2
3 ±3
-100
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 85MHZ 0.5-10V 12.7X12.7MM
Crystek Corporation
39
In Stock
1 : $47.08000
Strip
Strip
Active
60 ~ 110MHz
85MHz
5V
0.5 V ~ 10 V
-10
25mA
0.5
8 ±3
-114
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 300MHZ 0-5V 12.7MMX12.7MM
Crystek Corporation
15
In Stock
1 : $47.08000
Strip
Strip
Active
200 ~ 400MHz
300MHz
5V
0 V ~ 5 V
-10
15mA
4
3 ±3
-105
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 947.5MHZ 0.5-4.5V 12.7X12.7
Crystek Corporation
6
In Stock
1 : $47.08000
Strip
Strip
Active
925 ~ 970MHz
947.5MHz
5V
0.5 V ~ 4.5 V
-15
20mA
1.7
5 ±3
-110
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 852.5MHZ 0.5-5V 12.7X12.7MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : $47.08000
Strip
Strip
Active
805 ~ 900MHz
852.5MHz
5V
0.5 V ~ 5 V
-15
20mA
1
2 ±3
-105
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 515MHZ 0.3-4.7V 12.7X12.7MM
Crystek Corporation
5
In Stock
1 : $45.23000
Strip
Strip
Active
490 ~ 540MHz
515MHz
5V
0.3 V ~ 4.7 V
-12
25mA
0.5
3 ±3
-108
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 44MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : $45.23000
Strip
Strip
Active
42 ~ 46MHz
44MHz
5V
0.5 V ~ 4.5 V
-13
8mA
1
-1 ±2
-116
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 74MHZ 0.3-3V 12.7X12.7MM
Crystek Corporation
5
In Stock
1 : $47.08000
Strip
Strip
Active
72 ~ 76MHz
74MHz
3.3V
0.3 V ~ 3 V
-15
7mA
1
2 ±2
-110
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 325MHZ 0.3-4.7V 12.7X12.7MM
Crystek Corporation
5
In Stock
1 : $47.08000
Strip
Strip
Active
305 ~ 345MHz
325MHz
5V
0.3 V ~ 4.7 V
-15
13mA
2
6.5 ±3.5
-111
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 915MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
2
In Stock
1 : $47.08000
Strip
Strip
Active
902 ~ 928MHz
915MHz
5V
0.5 V ~ 4.5 V
-15
20mA
1.7
5 ±3
-115
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 740MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : $47.08000
Strip
Strip
Active
600 ~ 880MHz
740MHz
5V
0.5 V ~ 4.5 V
-10
20mA
2
0 ±3
-98
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 410MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
0
In Stock
Check Lead Time
1 : $47.08000
Strip
Strip
Active
370 ~ 450MHz
410MHz
5V
0.5 V ~ 4.5 V
-4
15mA
3
7 ±2
-110
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 190MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
180 ~ 200MHz
190MHz
5V
0.5 V ~ 4.5 V
-10
15mA
0.1
3 ±2
-110
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 187MHZ 0-5V 12.7MMX12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
184 ~ 190MHz
187MHz
5V
0 V ~ 5 V
-15
7mA
1
0 ±3
-112
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 325MHZ 0.5-6.5V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
225 ~ 425MHz
325MHz
7V
0.5 V ~ 6.5 V
-15
15mA
1
3 ±3
-100
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 272.5MHZ 0.5-4.5V 12.7X12.7
Crystek Corporation
0
In Stock
Active
Strip
Active
260 ~ 285MHz
272.5MHz
4.5V
0.5 V ~ 4.5 V
-15
25mA
3
4.75 ±3.75
-110
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 377.5MHZ 0.5-5V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
350 ~ 405MHz
377.5MHz
5V
0.5 V ~ 5 V
-3
15mA
3
7.25 ±2.75
-110
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 410.5MHZ 0.5-4.5V 12.7X12.7
Crystek Corporation
0
In Stock
Active
Strip
Active
393 ~ 428MHz
410.5MHz
5V
0.5 V ~ 4.5 V
-12
8mA
0.5
3 ±3
-112
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 480MHZ 0.5-4.5V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
467 ~ 493MHz
480MHz
5V
0.5 V ~ 4.5 V
-12
15mA
0.5
3 ±3
-110
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 495MHZ 0.3-4.7V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
470 ~ 520MHz
495MHz
2V
0.3 V ~ 4.7 V
-7
10mA
7
1 ±2
-109
-30°C ~ 80°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 665MHZ 0.3-4.7V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
640 ~ 690MHz
665MHz
5V
0.3 V ~ 4.7 V
-12
25mA
1
6.5 ±1.5
-100
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 243MHZ 0.5-6V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
209 ~ 277MHz
243MHz
7V
0.5 V ~ 6 V
-15
20mA
1.5
5 ±3
-112
-40°C ~ 70°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
CVCO55BE-1000-1500
VCO 443MHZ 1.5-3.5V 12.7X12.7MM
Crystek Corporation
0
In Stock
Active
Strip
Active
434 ~ 452MHz
443MHz
5V
1.5 V ~ 3.5 V
-15
25mA
0.5
0 ±4
-110
-40°C ~ 85°C
16-QFN, Variant
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.150" (3.81mm)
Showing
of 46

VCOs (Voltage Controlled Oscillators)


A voltage-controlled oscillator (VCO) is an electronic oscillator whose oscillation frequency is controlled by a voltage input. The applied input voltage determines the instantaneous oscillation frequency. Consequently, a VCO can be used for frequency modulation (FM) or phase modulation (PM) by applying a modulating signal to the control input. A VCO is also an integral part of a phase-locked loop.