DSP (Digital Signal Processors)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
ADBF702WCCPZ311
IC DSP LP 128KB L2SR 88LFCSP
Analog Devices Inc.
83
In Stock
1 : $19.13000
Tray
Tray
Active
Blackfin+
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
100MHz
ROM (512kB)
128kB
1.8V, 3.3V
1.10V
0°C ~ 70°C (TA)
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
ADBF702WCCPZ311
IC DSP LP 128KB L2SR 88LFCSP
Analog Devices Inc.
4
In Stock
1 : $23.35000
Tray
Tray
Active
Blackfin+
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
200MHz
ROM (512kB)
128kB
1.8V, 3.3V
1.10V
0°C ~ 70°C (TA)
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
ADBF702WCCPZ311
IC DSP LP 128KB L2SR 88LFCSP
Analog Devices Inc.
242
In Stock
1 : $25.83000
Tray
Tray
Active
Blackfin+
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
200MHz
ROM (512kB)
128kB
1.8V, 3.3V
1.10V
-40°C ~ 85°C (TA)
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
ADBF702WCCPZ311
BLACKFIN+ W/ 128K L2 SRAM
Analog Devices Inc.
168
In Stock
1 : $27.28000
Tray
-
Tray
Discontinued at Digi-Key
Blackfin+
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
200MHz
ROM (512kB)
128kB
1.8V, 3.3V
1.10V
-40°C ~ 105°C (TA)
Automotive
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
Showing
of 4

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.