Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,592 In Stock | 1 : $15.48000 Cut Tape (CT) 2,500 : $6.65211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.3V/µs | 600 kHz | 1.5 nA | 150 µV | 1.6mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,178 In Stock | 1 : $15.48000 Tube | - | Tube | Active | Current Sense | 1 | - | 0.3V/µs | 600 kHz | 1.5 nA | 150 µV | 1.6mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,088 In Stock | 1 : $15.48000 Cut Tape (CT) 1,000 : $6.65211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.3V/µs | 600 kHz | 1.5 nA | 150 µV | 1.6mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
697 In Stock | 1 : $15.48000 Cut Tape (CT) 1,000 : $6.65211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.3V/µs | 600 kHz | 1.5 nA | 150 µV | 1.6mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
665 In Stock | 1 : $15.48000 Tube | - | Tube | Active | Current Sense | 1 | - | 0.3V/µs | 600 kHz | 1.5 nA | 150 µV | 1.6mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 3,000 : $6.65211 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Current Sense | 1 | - | 0.3V/µs | 600 kHz | 1.5 nA | 150 µV | 1.6mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Current Sense | 1 | - | 0.3V/µs | 600 kHz | 1.5 nA | 150 µV | 1.6mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |