Digital Isolators

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Search Entry

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
505~RQ-16~RQ~16
DGTL ISOLTR 3KV 4CH GP 16-SSOP
Analog Devices Inc.
6,256
In Stock
1 : $8.54000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
505~RW-16~RW~16
DGTL ISOLTR 3.75KV 4CH GP 16SOIC
Analog Devices Inc.
2,632
In Stock
1 : $10.03000
Cut Tape (CT)
1,000 : $3.67494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3750Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RQ-16~RQ~16
DGTL ISOLTR 3KV 4CH GP 16-SSOP
Analog Devices Inc.
759
In Stock
1 : $10.03000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
505~RW-16~RW~16
DGTL ISOLTR 3.75KV 4CH GP 16SOIC
Analog Devices Inc.
559
In Stock
1 : $10.03000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3750Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
DGTL ISOLTR 3KV 4CH GP 16-SOIC
Analog Devices Inc.
411
In Stock
1 : $10.03000
Cut Tape (CT)
1,000 : $3.67494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
DGTL ISOLTR 3KV 4CH GP 16-SOIC
Analog Devices Inc.
288
In Stock
1 : $10.03000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
505~RW-16~RW~16
DGTL ISOLTR 3.75KV 4CH GP 16SOIC
Analog Devices Inc.
265
In Stock
1 : $10.03000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3750Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
DGTL ISOLTR 3KV 4CH GP 16-SOIC
Analog Devices Inc.
203
In Stock
1 : $10.03000
Tube
Tube
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
505~RW-16~RW~16
DGTL ISOLTR 3.75KV 4CH GP 16SOIC
Analog Devices Inc.
951
In Stock
1 : $10.03000
Cut Tape (CT)
1,000 : $3.67494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3750Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
505~RQ-16~RQ~16
DGTL ISOLTR 3KV 4CH GP 16-SSOP
Analog Devices Inc.
740
In Stock
1 : $10.03000
Cut Tape (CT)
1,000 : $3.67494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
505~RQ-16~RQ~16
DGTL ISOLTR 3KV 4CH GP 16-SSOP
Analog Devices Inc.
77
In Stock
1 : $10.03000
Cut Tape (CT)
1,000 : $3.67494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16 SOIC
DGTL ISOLTR 3KV 4CH GP 16-SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1,000 : $3.67494
Tape & Reel (TR)
Tape & Reel (TR)
Active
Magnetic Coupling
General Purpose
No
4
3/1
Unidirectional
3000Vrms
75kV/µs
150Mbps
13ns, 13ns
3ns
2.5ns, 2.5ns
1.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 12

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.