Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,977 In Stock | 1 : $19.97000 Cut Tape (CT) 1,500 : $9.40905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 5Ohm | 200mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 128ns, 109ns | 22MHz | 33pC | 18pF, 240pF | 150pA | -62dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | ||
1,444 In Stock | 1 : $20.85000 Tube | - | Tube | Active | - | 16:1 | 1 | 5Ohm | 200mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 128ns, 109ns | 22MHz | 33pC | 18pF, 240pF | 150pA | -62dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
1,318 In Stock | 1 : $20.85000 Cut Tape (CT) 1,000 : $9.96117 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 5Ohm | 200mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 128ns, 109ns | 22MHz | 33pC | 18pF, 240pF | 150pA | -62dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP |