Analog Switches, Multiplexers, Demultiplexers

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Search Entry

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AD7224KNZ
IC MUX 8:1 450OHM 18DIP
Analog Devices Inc.
191
In Stock
1 : $30.20000
Tube
-
Tube
Active
-
8:1
1
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 22pF
1nA
-
-40°C ~ 85°C (TA)
Through Hole
18-DIP (0.300", 7.62mm)
18-PDIP
20 PLCC
IC MUX 8:1 300OHM 20PLCC
Analog Devices Inc.
33
In Stock
1 : $35.30000
Tube
-
Tube
Active
-
8:1
1
300Ohm (Typ)
15Ohm
15V
±15V
250ns, 250ns
-
4pC
5pF, 50pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20 PLCC
IC MUX 8:1 450OHM 20PLCC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $30.97000
Tube
-
Tube
Active
-
8:1
1
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 22pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
20 PLCC
IC MUX 8:1 450OHM 20PLCC
Analog Devices Inc.
973
In Stock
1 : $30.97000
Cut Tape (CT)
1,000 : $16.83966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 22pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
18 CERDIP
IC MUX 8:1 450OHM 18CERDIP
Analog Devices Inc.
21
In Stock
1 : $83.50000
Tube
-
Tube
Active
-
8:1
1
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 22pF
1nA
-
-55°C ~ 125°C (TA)
Through Hole
18-CDIP (0.300", 7.62mm)
18-CERDIP
AD7224KNZ
IC MUX 8:1 450OHM 18DIP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
-
8:1
1
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 22pF
1nA
-
-40°C ~ 85°C (TA)
Through Hole
18-DIP (0.300", 7.62mm)
18-PDIP
20 PLCC
IC MUX 8:1 300OHM 20PLCC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
-
8:1
1
300Ohm (Typ)
15Ohm
15V
±15V
250ns, 250ns
-
4pC
5pF, 50pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
18 CERDIP
IC MUX 8:1 450OHM 18CERDIP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
-
8:1
1
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 22pF
1nA
-
-40°C ~ 85°C (TA)
Through Hole
18-CDIP (0.300", 7.62mm)
18-CERDIP
20 PLCC
IC MUX 8:1 450OHM 20PLCC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
-
8:1
1
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 22pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
20-LCC (J-Lead)
20-PLCC (9x9)
0
In Stock
Obsolete
-
Bulk
Obsolete
-
8:1
1
450Ohm
22.5Ohm
10.8V ~ 16.5V
±10.8V ~ 16.5V
300ns, 300ns
-
4pC
5pF, 22pF
1nA
-
-55°C ~ 125°C (TA)
Surface Mount
Die
Die
Showing
of 10

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.