Voltage Regulators - DC DC Switching Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
IC REG CHARGE PUMP 25MA SOT23-6
Analog Devices Inc.
8,869
In Stock
1 : $8.52000
Cut Tape (CT)
10,000 : $2.94464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin
-
25mA
120kHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
IC REG CHARGE PUMP 25MA SOT23-6
Analog Devices Inc.
6,042
In Stock
1 : $8.52000
Cut Tape (CT)
3,000 : $2.94464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin
-
25mA
120kHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
IC CHRG PUMP INV SW/CAP SOT23-6
IC CHRG PUMP INV SW/CAP SOT23-6
Analog Devices Inc.
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key
Ratiometric
Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin
-
25mA
120kHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.