Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,505 In Stock | 1 : $7.84000 Cut Tape (CT) 3,000 : $2.62257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 10 mA | ±0.1% | 8ppm/°C | 35µVp-p | 60µVrms | 5.2V ~ 5.5V | 100µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
124 In Stock | 1 : $11.48000 Cut Tape (CT) 250 : $4.83876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 10 mA | ±0.1% | 8ppm/°C | 35µVp-p | 60µVrms | 5.2V ~ 5.5V | 100µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |