Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,622 In Stock | 1 : $23.15000 Cut Tape (CT) 1,000 : $11.42023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 5.5V | 3.3V, 5V | - | - | 80mA | 5 kV | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 31% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.29" W x 0.10" H (10.4mm x 7.3mm x 2.5mm) | 16-SOIC | - | |||
386 In Stock | 1 : $16.06000 Tube | Tube | Active | Isolated Module | 1 | 3V | 5.5V | 3.3V, 5V | - | - | 80mA | 5 kV | Medical | OCP, OTP, UVLO | -40°C ~ 105°C | 31% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.29" W x 0.10" H (10.4mm x 7.3mm x 2.5mm) | 16-SOIC | - | |||
0 In Stock Check Lead Time | 1,000 : $11.59181 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 3V | 5.5V | 3.3V, 5V | - | - | 80mA | 5 kV | Medical | OCP, OTP, UVLO | -40°C ~ 105°C | 31% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.50" L x 0.29" W x 0.10" H (13.0mm x 7.5mm x 2.5mm) | 16-SOIC | - | |||
79 In Stock | 1 : $16.06000 Tube | Tube | Active | Isolated Module | 1 | 3V | 5.5V | 3.3V, 5V | - | - | 80mA | 5 kV | Medical | OCP, OTP, UVLO | -40°C ~ 105°C | 31% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.50" L x 0.29" W x 0.10" H (13.0mm x 7.5mm x 2.5mm) | 16-SOIC | - |